
B67370A0002X197 | |
---|---|
DigiKey Part Number | B67370A0002X197-ND |
Manufacturer | |
Manufacturer Product Number | B67370A0002X197 |
Description | FERRITE CORE U N97 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core U Type 3.976" (101.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67370A0002X197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 101 x 76 x 30 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 2.992" (76.00mm) | |
Length | 3.976" (101.00mm) | |
Width | 1.181" (30.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 395,30125 Kč | 9 487,23 Kč |
Unit Price without VAT: | 395,30125 Kč |
---|---|
Unit Price with VAT: | 478,31451 Kč |