
B66894Y0080K195 | |
---|---|
DigiKey Part Number | 495-B66894Y0080K195-ND |
Manufacturer | |
Manufacturer Product Number | B66894Y0080K195 |
Description | E100/60/28-N95-DG80 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 3.949" (100.30mm) Length 1.083" (27.50mm) Width Diameter 2.339" (59.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66894Y0080K195 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 100 x 60 x 28 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 80 nH | |
Tolerance | ±10% | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.373 | |
Effective Length (le) mm | 274.0 | |
Effective Area (Ae) mm² | 735.0 | |
Minimum Core Cross Section (Amin) mm² | 690.0 | |
Effective Magnetic Volume (Ve) mm³ | 201390.0 | |
Finish | Uncoated | |
Height | 2.339" (59.40mm) | |
Length | 3.949" (100.30mm) | |
Width | 1.083" (27.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 636,77000 Kč | 636,77 Kč |
16 | 383,09000 Kč | 6 129,44 Kč |
Unit Price without VAT: | 636,77000 Kč |
---|---|
Unit Price with VAT: | 770,49170 Kč |