B66479G0000X1xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66479G0000X195

DigiKey Part Number
495-B66479G0000X195-ND
Manufacturer
Manufacturer Product Number
B66479G0000X195
Description
FERRITE CORE N95
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N95 Ferrite Core Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B66479G0000X195 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
-
Supplier Device Package
-
Material
N95
Diameter
-
Tolerance
-
Gap
-
Initial Permeability (µi)
3000
Finish
-
Height
-
Length
0.504" (12.80mm)
Width
0.343" (8.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 743
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,93000 Kč23,93 Kč
1016,68600 Kč166,86 Kč
2514,33120 Kč358,28 Kč
5012,70840 Kč635,42 Kč
10011,20200 Kč1 120,20 Kč
2509,37436 Kč2 343,59 Kč
5008,11434 Kč4 057,17 Kč
Unit Price without VAT:23,93000 Kč
Unit Price with VAT:28,95530 Kč