



B66455K0000X187 | |
---|---|
DigiKey Part Number | 495-75456-ND |
Manufacturer | |
Manufacturer Product Number | B66455K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66455K0000X187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 22 x 2.5 x 16 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,53000 Kč | 43,53 Kč |
10 | 30,09900 Kč | 300,99 Kč |
25 | 25,71240 Kč | 642,81 Kč |
50 | 22,67140 Kč | 1 133,57 Kč |
100 | 19,85520 Kč | 1 985,52 Kč |
250 | 16,42652 Kč | 4 106,63 Kč |
600 | 16,27587 Kč | 9 765,52 Kč |
Unit Price without VAT: | 43,53000 Kč |
---|---|
Unit Price with VAT: | 52,67130 Kč |