B66387G0500X187
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B66387G0500X187

B66387G0500X187

DigiKey Part Number
495-B66387G0500X187-ND
Manufacturer
Manufacturer Product Number
B66387G0500X187
Description
FERRITE CORE E N87 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66387G0500X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 65 x 32 x 27
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
1.291" (32.80mm)
Length
2.559" (65.00mm)
Width
1.079" (27.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1200,38000 Kč200,38 Kč
10134,37400 Kč1 343,74 Kč
28109,90071 Kč3 077,22 Kč
5697,35054 Kč5 451,63 Kč
Manufacturers Standard Package
Unit Price without VAT:200,38000 Kč
Unit Price with VAT:242,45980 Kč