
B66383G0000X187 | |
|---|---|
DigiKey Part Number | 495-B66383G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66383G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.846" (46.90mm) Length 0.614" (15.60mm) Width Diameter 0.772" (19.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66383G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 47 x 20 x 16 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.772" (19.60mm) | |
Length | 1.846" (46.90mm) | |
Width | 0.614" (15.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,86000 Kč | 106,86 Kč |
| 10 | 72,78000 Kč | 727,80 Kč |
| 25 | 61,50680 Kč | 1 537,67 Kč |
| 50 | 53,67900 Kč | 2 683,95 Kč |
| 100 | 46,55090 Kč | 4 655,09 Kč |
| Unit Price without VAT: | 106,86000 Kč |
|---|---|
| Unit Price with VAT: | 129,30060 Kč |


