B66375Q0150K195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66375Q0100K195

DigiKey Part Number
495-B66375Q0100K195-ND
Manufacturer
Manufacturer Product Number
B66375Q0100K195
Description
E80/38/20DG N95 100 +10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Core Type
E
Supplier Device Package
E 80 x 38 x 20
Material
-
Diameter
-
Inductance Factor (Al)
100 nH
Tolerance
±10%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.47
Effective Length (le) mm
184.0
Effective Area (Ae) mm²
390.0
Minimum Core Cross Section (Amin) mm²
388.0
Effective Magnetic Volume (Ve) mm³
71800.0
Finish
Uncoated
Height
1.516" (38.50mm)
Length
3.150" (80.00mm)
Width
0.795" (20.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1288,08000 Kč288,08 Kč
10191,36500 Kč1 913,65 Kč
40149,49700 Kč5 979,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,08000 Kč
Unit Price with VAT:348,57680 Kč