
B66371G0000X195 | |
|---|---|
DigiKey Part Number | 495-B66371G0000X195-ND |
Manufacturer | |
Manufacturer Product Number | B66371G0000X195 |
Description | FERRITE CORE E N95 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66371G0000X195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 70 x 33 x 32 | |
Material | N95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.22 | |
Effective Length (le) mm | 149.0 | |
Effective Area (Ae) mm² | 683.0 | |
Minimum Core Cross Section (Amin) mm² | 676.0 | |
Effective Magnetic Volume (Ve) mm³ | 102000.0 | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,01000 Kč | 317,01 Kč |
| 10 | 209,95300 Kč | 2 099,53 Kč |
| 30 | 167,50900 Kč | 5 025,27 Kč |
| 60 | 167,00367 Kč | 10 020,22 Kč |
| Unit Price without VAT: | 317,01000 Kč |
|---|---|
| Unit Price with VAT: | 383,58210 Kč |


