MFG_B66029G0000X1XX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66036G0000X197

DigiKey Part Number
495-B66036G0000X197-ND
Manufacturer
Manufacturer Product Number
B66036G0000X197
Description
E130/64/40-N97
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core E Type 5.118" (130.00mm) Length 1.575" (40.00mm) Width Diameter 2.520" (64.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Core Type
E
Supplier Device Package
E 130 x 64 x 40
Material
N97
Diameter
-
Inductance Factor (Al)
13.1 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1900.0
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
0.184
Effective Length (le) mm
290.0
Effective Area (Ae) mm²
1580.0
Minimum Core Cross Section (Amin) mm²
1540.0
Effective Magnetic Volume (Ve) mm³
458200.0
Finish
Uncoated
Height
2.520" (64.00mm)
Length
5.118" (130.00mm)
Width
1.575" (40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1877,98000 Kč877,98 Kč
10562,20200 Kč5 622,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:877,98000 Kč
Unit Price with VAT:1 062,35580 Kč