MFG_B66029G0000X1XX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66029G0000X197

DigiKey Part Number
495-B66029G0000X197-ND
Manufacturer
Manufacturer Product Number
B66029G0000X197
Description
E140/68/40-N97
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core E Type 5.512" (140.00mm) Length 1.575" (40.00mm) Width Diameter 2.677" (68.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Core Type
E
Supplier Device Package
E 140 x 68 x 40
Material
N97
Diameter
-
Inductance Factor (Al)
12.7 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
2300.0
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
0.2
Effective Length (le) mm
315.0
Effective Area (Ae) mm²
1585.0
Minimum Core Cross Section (Amin) mm²
1560.0
Effective Magnetic Volume (Ve) mm³
500045.0
Finish
Uncoated
Height
2.677" (68.00mm)
Length
5.512" (140.00mm)
Width
1.575" (40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 050,46000 Kč1 050,46 Kč
10697,15900 Kč6 971,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 050,46000 Kč
Unit Price with VAT:1 271,05660 Kč