



B65939A0000X022 | |
|---|---|
DigiKey Part Number | 495-5351-ND |
Manufacturer | |
Manufacturer Product Number | B65939A0000X022 |
Description | FERRITE CORE PS N22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N22 Ferrite Core PS Type Length Width 0.976" (24.80mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65939A0000X022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PS | |
Supplier Device Package | PS 25 x 8.9 | |
Material | N22 | |
Diameter | 0.976" (24.80mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.350" (8.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 57,25600 Kč | 572,56 Kč |
| 25 | 48,54960 Kč | 1 213,74 Kč |
| 50 | 42,51260 Kč | 2 125,63 Kč |
| 100 | 36,89640 Kč | 3 689,64 Kč |
| 400 | 34,87723 Kč | 13 950,89 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |



