B65631J0XXXA048.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65631J0250A048

DigiKey Part Number
B65631J0250A048-ND
Manufacturer
Manufacturer Product Number
B65631J0250A048
Description
FERRITE CORE P 250NH N48 2PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P Type Length Width 1.850" (47.00mm) Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B65631J0250A048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
P
Supplier Device Package
P 47 x 28
Material
N48
Diameter
1.850" (47.00mm)
Inductance Factor (Al)
250 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
44.0
Core Factor (ΣI/A) mm⁻¹
0.22
Effective Length (le) mm
69.1
Effective Area (Ae) mm²
310.0
Minimum Core Cross Section (Amin) mm²
263.0
Effective Magnetic Volume (Ve) mm³
21428.0
Finish
Uncoated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
80220,58975 Kč17 647,18 Kč
Manufacturers Standard Package
Unit Price without VAT:220,58975 Kč
Unit Price with VAT:266,91360 Kč