
B65501D0000R033 | |
|---|---|
DigiKey Part Number | 495-B65501D0000R033-ND |
Manufacturer | |
Manufacturer Product Number | B65501D0000R033 |
Description | FERRITE CORE P 350NH M33 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.228" (5.80mm) Diameter 0.067" (1.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65501D0000R033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 5.8 x 3.3 | |
Material | M33 | |
Diameter | 0.228" (5.80mm) | |
Inductance Factor (Al) | 350 nH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 470.0 | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 1.68 | |
Effective Length (le) mm | 7.9 | |
Effective Area (Ae) mm² | 4.7 | |
Effective Magnetic Volume (Ve) mm³ | 37.0 | |
Finish | Uncoated | |
Height | 0.067" (1.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 46,16300 Kč | 461,63 Kč |
| 25 | 39,18680 Kč | 979,67 Kč |
| 50 | 34,35780 Kč | 1 717,89 Kč |
| 100 | 30,79620 Kč | 3 079,62 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |



