B64290A0659X010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290A0659X010

DigiKey Part Number
495-B64290A0659X010-ND
Manufacturer
Manufacturer Product Number
B64290A0659X010
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
-
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
-
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1296,38000 Kč296,38 Kč
10196,79600 Kč1 967,96 Kč
25163,53320 Kč4 088,33 Kč
80154,33863 Kč12 347,09 Kč
Manufacturers Standard Package
Unit Price without VAT:296,38000 Kč
Unit Price with VAT:358,61980 Kč