


B59850C0120A570 | |
|---|---|
DigiKey Part Number | 495-76381-ND |
Manufacturer | |
Manufacturer Product Number | B59850C0120A570 |
Description | SENSOR PTC 10OHM 20% DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 Ohms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59850C0120A570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 10 Ohms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 5 | 30,31200 Kč | 151,56 Kč |
| 10 | 27,97500 Kč | 279,75 Kč |
| 50 | 23,20140 Kč | 1 160,07 Kč |
| 100 | 21,40570 Kč | 2 140,57 Kč |
| 250 | 19,23548 Kč | 4 808,87 Kč |
| 700 | 17,04659 Kč | 11 932,61 Kč |
| 1 400 | 15,70571 Kč | 21 987,99 Kč |
| 5 600 | 14,11139 Kč | 79 023,78 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |

