


B59810C0120A070 | |
|---|---|
DigiKey Part Number | 495-75879-ND |
Manufacturer | |
Manufacturer Product Number | B59810C0120A070 |
Description | SENSOR PTC 2.6OHM 25% DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2.6 Ohms Disc, 26mm Dia x 5.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 2.6 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 26mm Dia x 5.0mm W | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,39000 Kč | 180,39 Kč |
| 5 | 149,63600 Kč | 748,18 Kč |
| 10 | 138,04800 Kč | 1 380,48 Kč |
| 50 | 114,47880 Kč | 5 723,94 Kč |
| 150 | 100,64833 Kč | 15 097,25 Kč |
| 300 | 92,74273 Kč | 27 822,82 Kč |
| 600 | 85,41105 Kč | 51 246,63 Kč |
| 1 050 | 81,71567 Kč | 85 801,45 Kč |
| Unit Price without VAT: | 180,39000 Kč |
|---|---|
| Unit Price with VAT: | 218,27190 Kč |



