B59725T1120A062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B59725T1120A062

B59725T1120A062

DigiKey Part Number
495-76371-2-ND - Tape & Reel (TR)
495-76371-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B59725T1120A062
Description
SENSOR PTC 25OHM 20% 4SMD
Customer Reference
Detailed Description
PTC Thermistor 25 Ohms 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance @ 25°C
25 Ohms
Resistance Tolerance
±20%
Operating Temperature
-20°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.