


B59201P1080A062 | |
|---|---|
DigiKey Part Number | 495-2420-2-ND - Tape & Reel (TR) 495-2420-1-ND - Cut Tape (CT) 495-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59201P1080A062 |
Description | PTC RESET FUSE 30V 165MA 3225 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 165 mA Ih Surface Mount 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59201P1080A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 165 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 4.6 Ohms | |
Operating Temperature | -40°C ~ 60°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 3225 (8063 Metric) | |
Size / Dimension | 0.315" L x 0.248" W (8.00mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 Kč | 39,74 Kč |
| 5 | 32,95600 Kč | 164,78 Kč |
| 10 | 30,39800 Kč | 303,98 Kč |
| 50 | 25,22520 Kč | 1 261,26 Kč |
| 100 | 23,27360 Kč | 2 327,36 Kč |
| 250 | 20,91420 Kč | 5 228,55 Kč |
| 500 | 19,28134 Kč | 9 640,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,88032 Kč | 16 880,32 Kč |
| 2 000 | 15,54760 Kč | 31 095,20 Kč |
| 3 000 | 14,81304 Kč | 44 439,12 Kč |
| 5 000 | 14,63960 Kč | 73 198,00 Kč |
| Unit Price without VAT: | 39,74000 Kč |
|---|---|
| Unit Price with VAT: | 48,08540 Kč |



