Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Disc

B59100C0100A070

DigiKey Part Number
495-76335-ND
Manufacturer
Manufacturer Product Number
B59100C0100A070
Description
SENSOR PTC 100OHM RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B59100C0100A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Disc, 4.0mm Dia x 3.5mm W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,04000 Kč21,04 Kč
518,45600 Kč92,28 Kč
1017,53900 Kč175,39 Kč
2516,43920 Kč410,98 Kč
5015,68500 Kč784,25 Kč
10014,99760 Kč1 499,76 Kč
50013,61366 Kč6 806,83 Kč
2 40012,51006 Kč30 024,14 Kč
7 20011,85670 Kč85 368,24 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč