


B59008C0080A040 | |
|---|---|
DigiKey Part Number | 495-75871-ND |
Manufacturer | |
Manufacturer Product Number | B59008C0080A040 |
Description | SENSOR PTC 250OHM RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 250 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59008C0080A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 250 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | PCB, Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 5 | 22,90200 Kč | 114,51 Kč |
| 10 | 21,78700 Kč | 217,87 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 50 | 19,53440 Kč | 976,72 Kč |
| 100 | 18,69660 Kč | 1 869,66 Kč |
| 500 | 17,01262 Kč | 8 506,31 Kč |
| 1 000 | 16,38658 Kč | 16 386,58 Kč |
| 5 000 | 15,12649 Kč | 75 632,45 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |


