B57861 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57861 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57861S0103H040

DigiKey Part Number
495-75615-ND
Manufacturer
Manufacturer Product Number
B57861S0103H040
Description
THERMISTOR NTC 10KOHM 3988K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57861S0103H040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,26000 Kč37,26 Kč
533,13200 Kč165,66 Kč
1031,55400 Kč315,54 Kč
2529,69720 Kč742,43 Kč
5028,41760 Kč1 420,88 Kč
10027,25340 Kč2 725,34 Kč
50024,90678 Kč12 453,39 Kč
1 00024,03405 Kč24 034,05 Kč
5 00022,27642 Kč111 382,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,26000 Kč
Unit Price with VAT:45,08460 Kč