B57550G1502H000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 83,22000 Kč
Datasheet
B57540G1502H000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57540G1502H000
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57550G1502H000

DigiKey Part Number
495-B57550G1502H000-ND
Manufacturer
Manufacturer Product Number
B57550G1502H000
Description
THERMISTOR NTC 5KOHM BEAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57550G1502H000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3483K
B25/100
3497K
Operating Temperature
-55°C ~ 300°C
Power - Max
32 mW
Length - Lead Wire
2.80" (71.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00053,67782 Kč53 677,82 Kč
Manufacturers Standard Package
Unit Price without VAT:53,67782 Kč
Unit Price with VAT:64,95016 Kč