


B57471V2103H062 | |
|---|---|
DigiKey Part Number | 495-B57471V2103H062TR-ND - Tape & Reel (TR) 495-B57471V2103H062CT-ND - Cut Tape (CT) 495-B57471V2103H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2103H062 |
Description | THERMISTOR NTC 10KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2103H062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 5 | 7,74600 Kč | 38,73 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,82040 Kč | 170,51 Kč |
| 50 | 6,47920 Kč | 323,96 Kč |
| 100 | 6,16340 Kč | 616,34 Kč |
| 500 | 5,53110 Kč | 2 765,55 Kč |
| 1 000 | 5,29639 Kč | 5 296,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71604 Kč | 14 148,12 Kč |
| 6 000 | 4,53835 Kč | 27 230,10 Kč |
| 9 000 | 4,44139 Kč | 39 972,51 Kč |
| 15 000 | 4,32599 Kč | 64 889,85 Kč |
| 21 000 | 4,25391 Kč | 89 332,11 Kč |
| 30 000 | 4,18078 Kč | 125 423,40 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

