0805(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(EIA)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57431V2473J062

DigiKey Part Number
495-B57431V2473J062TR-ND - Tape & Reel (TR)
495-B57431V2473J062CT-ND - Cut Tape (CT)
495-B57431V2473J062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57431V2473J062
Description
THERMISTOR NTC 47KOHM 0805
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
56,77800 Kč33,89 Kč
106,42000 Kč64,20 Kč
255,96120 Kč149,03 Kč
505,65820 Kč282,91 Kč
1005,37620 Kč537,62 Kč
5004,81750 Kč2 408,75 Kč
1 0004,60995 Kč4 609,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10026 Kč12 300,78 Kč
6 0003,94305 Kč23 658,30 Kč
9 0003,85723 Kč34 715,07 Kč
15 0003,75519 Kč56 327,85 Kč
21 0003,69145 Kč77 520,45 Kč
30 0003,62675 Kč108 802,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč