
B57364S0121M000 | |
|---|---|
DigiKey Part Number | 495-7258-ND |
Manufacturer | |
Manufacturer Product Number | B57364S0121M000 |
Description | ICL 120 OHM 20% 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±20% 0.827" (21.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±20% | |
Diameter | 0.827" (21.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 5 | 41,41000 Kč | 207,05 Kč |
| 10 | 39,51500 Kč | 395,15 Kč |
| 25 | 37,23560 Kč | 930,89 Kč |
| 50 | 35,68180 Kč | 1 784,09 Kč |
| 250 | 32,55564 Kč | 8 138,91 Kč |
| 500 | 31,39330 Kč | 15 696,65 Kč |
| 1 000 | 30,32723 Kč | 30 327,23 Kč |
| 5 000 | 28,18074 Kč | 140 903,70 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |




