
B57237S0100M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0100M051TR-ND - Tape & Reel (TR) 495-B57237S0100M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0100M051 |
Description | ICL 10 OHM 20% 3.7A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3.7 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0100M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.7 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 5 | 22,83000 Kč | 114,15 Kč |
| 10 | 21,05900 Kč | 210,59 Kč |
| 50 | 17,46800 Kč | 873,40 Kč |
| 100 | 16,11620 Kč | 1 611,62 Kč |
| 250 | 14,48436 Kč | 3 621,09 Kč |
| 500 | 13,35578 Kč | 6 677,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,69500 Kč | 11 695,00 Kč |
| 2 000 | 10,77442 Kč | 21 548,84 Kč |
| 3 000 | 10,26718 Kč | 30 801,54 Kč |
| 5 000 | 9,77185 Kč | 48 859,25 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |


