
B57236S0250M051 | |
|---|---|
DigiKey Part Number | 495-B57236S0250M051TR-ND - Tape & Reel (TR) 495-B57236S0250M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0250M051 |
Description | ICL 25 OHM 20% 2.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 2.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0250M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 5 | 19,36600 Kč | 96,83 Kč |
| 10 | 17,87100 Kč | 178,71 Kč |
| 50 | 14,82340 Kč | 741,17 Kč |
| 100 | 13,67830 Kč | 1 367,83 Kč |
| 250 | 12,29488 Kč | 3 073,72 Kč |
| 500 | 11,33796 Kč | 5 668,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45494 Kč | 8 454,94 Kč |
| 2 000 | 7,79113 Kč | 15 582,26 Kč |
| 3 000 | 7,42532 Kč | 22 275,96 Kč |
| 5 000 | 6,98679 Kč | 34 933,95 Kč |
| 7 000 | 6,82994 Kč | 47 809,58 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |


