

B57153S0200M051 | |
|---|---|
DigiKey Part Number | 495-B57153S0200M051TR-ND - Tape & Reel (TR) 495-B57153S0200M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57153S0200M051 |
Description | ICL 20 OHM 20% 1.6A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 1.6 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0200M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.6 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,74800 Kč | 97,48 Kč |
| 25 | 9,09040 Kč | 227,26 Kč |
| 50 | 8,64020 Kč | 432,01 Kč |
| 100 | 8,23410 Kč | 823,41 Kč |
| 500 | 7,41672 Kč | 3 708,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,60019 Kč | 9 900,28 Kč |
| 3 000 | 6,34905 Kč | 19 047,15 Kč |
| 4 500 | 6,21206 Kč | 27 954,27 Kč |
| 7 500 | 6,04903 Kč | 45 367,72 Kč |
| 10 500 | 5,94720 Kč | 62 445,60 Kč |
| 15 000 | 5,84386 Kč | 87 657,90 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |

