
B57045K0103A002 | |
|---|---|
DigiKey Part Number | 495-B57045K0103A002-ND |
Manufacturer | |
Manufacturer Product Number | B57045K0103A002 |
Description | NTC THERMISTOR SENSOR FOR INDUST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 5 | 77,85600 Kč | 389,28 Kč |
| 10 | 74,50600 Kč | 745,06 Kč |
| 25 | 70,51560 Kč | 1 762,89 Kč |
| 50 | 67,79020 Kč | 3 389,51 Kč |
| 100 | 65,29130 Kč | 6 529,13 Kč |
| 600 | 59,75275 Kč | 35 851,65 Kč |
| 1 200 | 57,92148 Kč | 69 505,78 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |


