
B44020A0005B012 | |
|---|---|
DigiKey Part Number | 495-77167-ND |
Manufacturer | |
Manufacturer Product Number | B44020A0005B012 |
Description | AL-ELKO CAP NUT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic Nut | |
For Use With/Related Products | - | |
Device Size | - | |
Specifications | M12 Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,72000 Kč | 54,72 Kč |
| 10 | 37,90900 Kč | 379,09 Kč |
| 50 | 31,20060 Kč | 1 560,03 Kč |
| 100 | 29,12840 Kč | 2 912,84 Kč |
| 500 | 25,62258 Kč | 12 811,29 Kč |
| 1 000 | 24,53735 Kč | 24 537,35 Kč |
| 2 500 | 23,39094 Kč | 58 477,35 Kč |
| 5 000 | 22,69935 Kč | 113 496,75 Kč |
| Unit Price without VAT: | 54,72000 Kč |
|---|---|
| Unit Price with VAT: | 66,21120 Kč |


