B43254G2477M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 260
Unit Price: 171,56000 Kč
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Nichicon
In Stock: 1 307
Unit Price: 114,72000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 119,22000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 56,73590 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 54,60950 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 64,48096 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2 821
Unit Price: 105,04000 Kč
Datasheet
B43501-SERIES-30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43254G2477M

DigiKey Part Number
B43254G2477M-ND
Manufacturer
Manufacturer Product Number
B43254G2477M
Description
CAP ALUM 470UF 20% 250V SNAP TH
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Ripple Current @ High Frequency
2.372 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.