B41456B7220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41456B7220M000

DigiKey Part Number
495-4221-ND
Manufacturer
Manufacturer Product Number
B41456B7220M000
Description
CAP ALUM 220000UF 20% 40V SCREW
Customer Reference
Detailed Description
220000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 A @ 100 Hz
Impedance
5.4 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
5.638" (143.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 311,92000 Kč2 311,92 Kč
161 876,94938 Kč30 031,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 311,92000 Kč
Unit Price with VAT:2 797,42320 Kč