
B41252A7129M | |
|---|---|
DigiKey Part Number  | B41252A7129M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | B41252A7129M  | 
Description  | CAP ALUM 12000UF 20% 35V SNAP TH  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 3.78 A @ 120 Hz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.000" Dia (25.40mm)  | |
Height - Seated (Max)  | 2.047" (52.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 120,26000 Kč | 120,26 Kč | 
| 10 | 83,64000 Kč | 836,40 Kč | 
| 50 | 68,49340 Kč | 3 424,67 Kč | 
| 130 | 62,13315 Kč | 8 077,31 Kč | 
| 520 | 55,36517 Kč | 28 789,89 Kč | 
| 1 040 | 53,73069 Kč | 55 879,92 Kč | 
| Unit Price without VAT: | 120,26000 Kč | 
|---|---|
| Unit Price with VAT: | 145,51460 Kč | 

