
B33331I6156J080 | |
|---|---|
DigiKey Part Number | 495-B33331I6156J080-ND |
Manufacturer | |
Manufacturer Product Number | B33331I6156J080 |
Description | 15UF 450V AL30*85 S2 2+2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B33331I6156J080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 3.425" (87.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,36000 Kč | 231,36 Kč |
| 10 | 177,70400 Kč | 1 777,04 Kč |
| 50 | 156,24060 Kč | 7 812,03 Kč |
| 100 | 149,59930 Kč | 14 959,93 Kč |
| 500 | 138,34908 Kč | 69 174,54 Kč |
| 1 000 | 134,86324 Kč | 134 863,24 Kč |
| Unit Price without VAT: | 231,36000 Kč |
|---|---|
| Unit Price with VAT: | 279,94560 Kč |


