


B25631S0227K600 | |
|---|---|
DigiKey Part Number | 495-B25631S0227K600-ND |
Manufacturer | |
Manufacturer Product Number | B25631S0227K600 |
Description | CAP FILM 220UF 10% 600VDC RADIAL |
Customer Reference | |
Detailed Description | 220 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,14000 Kč | 1 390,14 Kč |
| 12 | 1 171,97667 Kč | 14 063,72 Kč |
| 60 | 1 093,28783 Kč | 65 597,27 Kč |
| 108 | 1 072,31231 Kč | 115 809,73 Kč |
| Unit Price without VAT: | 1 390,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,06940 Kč |

