EPC9204 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPC
In Stock: 14
Unit Price: 4 233,62000 Kč
Datasheet
EPC2111 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9204

DigiKey Part Number
917-1194-ND
Manufacturer
Manufacturer Product Number
EPC9204
Description
EVAL BOARD FOR EPC2111
Customer Reference
Detailed Description
EPC2111 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power Management
Manufacturer
EPC
Function
Half H-Bridge Driver (External FET)
Series
Utilized IC / Part
EPC2111
Packaging
Bulk
Secondary Attributes
GaNFET Driver Circuit Uses 4.5V ~ 5.5V
Part Status
Obsolete
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPC9086EPC14917-1176-ND4 233,62000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes