EPC9201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPC
In Stock: 20
Unit Price: 4 150,67000 Kč
EPC2015 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9201

DigiKey Part Number
917-1049-ND
Manufacturer
Manufacturer Product Number
EPC9201
Description
EVAL BOARD FOR EPC2015
Customer Reference
Detailed Description
EPC2015 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
No
Utilized IC / Part
EPC2015
Primary Attributes
30V, 40A Max Output GaNFET Capability
Secondary Attributes
GaNFET Driver Circuit Uses 4.5V ~ 5V
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes