
EPC9147A | |
|---|---|
DigiKey Part Number | 917-EPC9147A-ND |
Manufacturer | |
Manufacturer Product Number | EPC9147A |
Description | EVAL BOARD FOR DSPIC33EP256MC506 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP256MC506 eGaN® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer EPC | Embedded Yes, MCU, 16-Bit |
Series | Utilized IC / Part dsPIC33EP256MC506 |
Packaging Box | Contents Board(s), Accessories |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 561,88000 Kč | 6 561,88 Kč |
| Unit Price without VAT: | 6 561,88000 Kč |
|---|---|
| Unit Price with VAT: | 7 939,87480 Kč |



