
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Laser Diode Driver | |
Embedded | - | |
Utilized IC / Part | EPC2203 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 892,44000 Kč | 8 892,44 Kč |
| Unit Price without VAT: | 8 892,44000 Kč |
|---|---|
| Unit Price with VAT: | 10 759,85240 Kč |




