
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | EPC2014 | |
Primary Attributes | - | |
Secondary Attributes | 6.78MHz | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18 642,85000 Kč | 18 642,85 Kč |
Unit Price without VAT: | 18 642,85000 Kč |
---|---|
Unit Price with VAT: | 22 557,84850 Kč |