EPC2054 eGaN® Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPC2054 eGaN® Power Management Evaluation Board
EPC9094_View2

EPC9094

DigiKey Part Number
917-1207-ND
Manufacturer
Manufacturer Product Number
EPC9094
Description
EVAL BOARD FOR EPC2054
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EPC2054 eGaN® Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
-
Embedded
-
Utilized IC / Part
EPC2054
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč