
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer EPC | Embedded No |
Series | Utilized IC / Part EPC2104 |
Packaging Bulk | Primary Attributes 100V, 15A Max Output GaNFET Capability |
Part Status Active | Secondary Attributes GaNFET Driver Circuit Uses 7V ~ 12V |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 233,62000 Kč | 4 233,62 Kč |
| Unit Price without VAT: | 4 233,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 122,68020 Kč |

