
EPC90153 | |
|---|---|
DigiKey Part Number | 917-EPC90153-ND |
Manufacturer | |
Manufacturer Product Number | EPC90153 |
Description | EVAL BOARD FOR EPC2619 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2619 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer EPC | Utilized IC / Part EPC2619 |
Series | Primary Attributes 64V, 20A Max Output GaNFET Capability |
Packaging Box | Secondary Attributes GaNFET Driver Circuit Uses 7.5V ~ 12V |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Half H-Bridge Driver (External FET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 233,62000 Kč | 4 233,62 Kč |
| Unit Price without VAT: | 4 233,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 122,68020 Kč |

