EPC9006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPC
In Stock: 1
Unit Price: 4 233,62000 Kč
Datasheet

Similar


EPC
In Stock: 11
Unit Price: 4 233,62000 Kč
Datasheet
EPC2007 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9006

DigiKey Part Number
917-1023-ND
Manufacturer
Manufacturer Product Number
EPC9006
Description
EVAL BOARD FOR EPC2007
Customer Reference
Detailed Description
EPC2007 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Half H-Bridge Driver (External FET)
Manufacturer
EPC
Embedded
No
Series
Utilized IC / Part
EPC2007
Packaging
Bulk
Primary Attributes
100V, 5A Max Output GaNFET Capability
Part Status
Obsolete
Secondary Attributes
GaNFET Driver Circuit Uses 7V ~ 12V
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPC9006CEPC1917-1128-ND4 233,62000 KčDirect
EPC9091EPC11917-1198-ND4 233,62000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes