Similar

Category | Function Half H-Bridge Driver (External FET) |
Manufacturer EPC | Embedded No |
Series | Utilized IC / Part EPC2015 |
Packaging Bulk | Primary Attributes 40V, 15A Max Output GaNFET Capability |
Part Status Obsolete | Secondary Attributes GaNFET Driver Circuit Uses 7V ~ 12V |
Type Power Management | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC90132 | EPC | 20 | 917-EPC90132-ND | 4 233,62000 Kč | Similar |


