



EPC8002 | |
|---|---|
DigiKey Part Number | 917-1118-2-ND - Tape & Reel (TR) 917-1118-1-ND - Cut Tape (CT) 917-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC8002 |
Description | GANFET N-CH 65V 2A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 2A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC8002 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 5V |
Mfr | Rds On (Max) @ Id, Vgs 530mOhm @ 500mA, 5V |
Series | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21 pF @ 32.5 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 65 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 Kč | 98,02 Kč |
| 10 | 64,67300 Kč | 646,73 Kč |
| 100 | 45,71110 Kč | 4 571,11 Kč |
| 500 | 39,24796 Kč | 19 623,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,21900 Kč | 80 547,50 Kč |
| 5 000 | 32,06533 Kč | 160 326,65 Kč |
| Unit Price without VAT: | 98,02000 Kč |
|---|---|
| Unit Price with VAT: | 118,60420 Kč |










