


EPC2372ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2372ENGRTTR-ND - Tape & Reel (TR) 917-EPC2372ENGRTCT-ND - Cut Tape (CT) 917-EPC2372ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2372ENGRT |
Description | TRANS GAN 25V DIE,0.37 MOHM,5PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 101A (Tj) Surface Mount, Wettable Flank 5-QFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.37mOhm @ 20A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 24mA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4224 pF @ 12 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 5-QFN (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 95,20500 Kč | 952,05 Kč |
| 100 | 70,03670 Kč | 7 003,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,21955 Kč | 171 658,65 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |



