


EPC2370 | |
|---|---|
DigiKey Part Number | 917-EPC2370TR-ND - Tape & Reel (TR) 917-EPC2370CT-ND - Cut Tape (CT) 917-EPC2370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2370 |
Description | 15V, 101A, 0.28M, 3.3X3.3MM PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 15 V 101A Surface Mount, Wettable Flank 5-QFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.28mOhm @ 30A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 25mA |
Series | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4390 pF @ 8 V |
FET Type | Operating Temperature -40°C ~ 150°C |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 15 V | Supplier Device Package 5-QFN (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 81,45100 Kč | 814,51 Kč |
| 100 | 58,34290 Kč | 5 834,29 Kč |
| 500 | 52,68818 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,04590 Kč | 129 137,70 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |



