
EPC2307ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2307ENGRTTR-ND - Tape & Reel (TR) 917-EPC2307ENGRTCT-ND - Cut Tape (CT) 917-EPC2307ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2307ENGRT |
Description | TRANS GAN 200V .010OHM 7QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 48A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1401 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 106,12400 Kč | 1 061,24 Kč |
| 100 | 80,31740 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,61875 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |






