



EPC2033 | |
|---|---|
DigiKey Part Number | 917-1131-2-ND - Tape & Reel (TR) 917-1131-1-ND - Cut Tape (CT) 917-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2033 |
Description | GANFET N-CH 150V 48A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 48A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 9mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 75 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,79000 Kč | 223,79 Kč |
| 10 | 154,72500 Kč | 1 547,25 Kč |
| 100 | 129,42240 Kč | 12 942,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,73722 Kč | 52 868,61 Kč |
| Unit Price without VAT: | 223,79000 Kč |
|---|---|
| Unit Price with VAT: | 270,78590 Kč |






